746-043-540-501

Heilind Number:EDA746-043-540-501
Manufacturer:EDAC
Manufacturer Number:746-043-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-043-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-043-540-501

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this press-fit connector features 43 positions in a single row, ensuring seamless connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .125 inches, this connector offers optimal conductivity and signal integrity. Its black color and straight mount orientation make it easy to integrate into your PCB layout. Trust in this connector for efficient board-to-board connections in a variety of applications. Explore more of our quality products in the Connectors category.