746-043-540-506

Heilind Number:EDA746-043-540-506
Manufacturer:EDAC
Manufacturer Number:746-043-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-043-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-043-540-506

Detailed Description

Introducing our 746-043-540-506 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 43 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries, from telecommunications to aerospace. Trust in its straight mount orientation and 3A amperage rating for secure and efficient power transmission. Elevate your connectivity with this essential component, part of our comprehensive line of PCB connectors.