746-043-545-101

Heilind Number:EDA746-043-545-101
Manufacturer:EDAC
Manufacturer Number:746-043-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-043-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-043-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 43 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 3A. Engineered for easy installation, it boasts a pitch of .125 inches and row spacing of .25 inches, perfect for streamlined PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding industrial environments. Elevate your connectivity solutions with this essential component, available now in our extensive lineup of PCB connectors.