746-043-545-506

Heilind Number:EDA746-043-545-506
Manufacturer:EDAC
Manufacturer Number:746-043-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-043-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-043-545-506

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. This sleek and durable connector boasts a striking black finish, enhancing both functionality and aesthetics. Engineered for optimal performance, it can handle an amperage of 3A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in demanding environments. With a single row configuration and 43 positions, it offers ample connectivity options. The copper alloy contact material guarantees high conductivity and longevity. Its precise .125-inch pitch and .25-inch row spacing allow for easy and secure mating. Perfect for board-to-board connections, this connector features a straight mount orientation for hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for your connectivity needs. Explore the future of PCB connectors with this essential component from our extensive product lineup.