746-043-553-501

Heilind Number:EDA746-043-553-501
Manufacturer:EDAC
Manufacturer Number:746-043-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-043-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-043-553-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the 746-043-553-501. Designed for seamless integration into your PCB assembly, this connector boasts a sleek black finish and is engineered to deliver optimal performance. With a high amperage rating of 3A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row with 43 positions, each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in the 746-043-553-501 for seamless board-to-board connectivity in your electronic applications.