746-043-553-506

Heilind Number:EDA746-043-553-506
Manufacturer:EDAC
Manufacturer Number:746-043-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-043-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-043-553-506

Detailed Description

Elevate the connectivity of your PCBs with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 43 positions spanning a single row, it offers ample room for secure board-to-board connections. The copper alloy contacts, spaced at a precise pitch of .125 inches with .25 inches row spacing, ensure optimal signal integrity. Engineered for convenience, its straight mount orientation simplifies installation. From -40 to 105 °C, it operates flawlessly in a wide temperature range. Trust in this essential component for seamless and efficient circuitry in your electronic devices.