746-044-520-101

Heilind Number:EDA746-044-520-101
Manufacturer:EDAC
Manufacturer Number:746-044-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-520-101

Detailed Description

Revolutionize your PCB connectivity with our 746-044-520-101 Press-fit Card Edge Connector. This sleek and versatile connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, offers reliable performance in any setting. With a 3A amperage rating and durable copper alloy contacts, it ensures seamless power delivery. The 1-row design with 44 positions, spaced at .125" pitch and .25" row spacing, allows for efficient signal transmission. Suitable for straight mounting orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable functionality in even the harshest environments. Upgrade your connectivity game with this essential component from our comprehensive range of PCB connectors.