746-044-520-106

Heilind Number:EDA746-044-520-106
Manufacturer:EDAC
Manufacturer Number:746-044-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-520-106

Detailed Description

Introducing our 746-044-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 44 positions, offering ample connectivity for your electronic devices. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With a pitch of .125 inches and row spacing of .25 inches, installation is a breeze. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the black-colored 746-044-520-106 for secure and efficient board connections in your projects.