746-044-520-501

Heilind Number:EDA746-044-520-501
Manufacturer:EDAC
Manufacturer Number:746-044-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-520-501

Detailed Description

Upgrade your PCB connections with our 746-044-520-501 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 44 positions, it offers efficient connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Its .125-inch pitch and .25-inch row spacing make for easy and secure mounting. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic systems. Explore our full range of PCB connectors for all your connectivity needs.