746-044-520-506

Heilind Number:EDA746-044-520-506
Manufacturer:EDAC
Manufacturer Number:746-044-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-520-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable connections in electronic components. This sleek black connector features a single row with 44 positions, making it ideal for a wide range of PCB applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures maximum conductivity and longevity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure mounting on your circuit board. Engineered for efficiency, it has an amperage rating of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. With a straight mount orientation, it integrates seamlessly into your design, guaranteeing optimal performance. Trust in this Card Edge Connector for your connectivity needs, part of our comprehensive range of high-quality PCB connectors.