746-044-520-601

Heilind Number:EDA746-044-520-601
Manufacturer:EDAC
Manufacturer Number:746-044-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-520-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and performance. With an amperage of 3 A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. The two rows and 44 positions offer ample connectivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.