746-044-525-101

Heilind Number:EDA746-044-525-101
Manufacturer:EDAC
Manufacturer Number:746-044-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-525-101

Detailed Description

Introducing the 746-044-525-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed in a classic black hue, this connector not only adds a touch of sophistication to your PCB assembly but also boasts exceptional functionality. With a 3 A amperage rating and durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission in any application. Featuring a single row layout with 44 positions spaced at .125 inches pitch and .25 inches row spacing, it offers ample connectivity options while maintaining efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance resilience in diverse environmental conditions. Trust in the 746-044-525-101 for seamless and secure card edge connections in your electronic designs.