746-044-525-106

Heilind Number:EDA746-044-525-106
Manufacturer:EDAC
Manufacturer Number:746-044-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-525-106

Detailed Description

Introducing the 746-044-525-106 Press-Fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 44 positions for versatile connection possibilities. The copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, guarantee reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation allows for easy installation, making it a must-have component for any PCB assembly project. Trust the 746-044-525-106 for unparalleled quality and performance in your connectivity solutions.