746-044-525-201

Heilind Number:EDA746-044-525-201
Manufacturer:EDAC
Manufacturer Number:746-044-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black, boasting a robust amperage of 3 A and crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts and a pitch of .125 in, this connector ensures reliable performance in a variety of applications. Featuring 44 positions and a convenient straight mount orientation, it offers seamless board-to-board connectivity with precise row spacing of .25 in. Built to withstand extreme temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.