746-044-525-206

Heilind Number:EDA746-044-525-206
Manufacturer:EDAC
Manufacturer Number:746-044-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-525-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing ensures safe and efficient operation. With two rows and 44 positions, this connector facilitates seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your systems with this essential component.