746-044-525-501

Heilind Number:EDA746-044-525-501
Manufacturer:EDAC
Manufacturer Number:746-044-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-525-501

Detailed Description

Experience seamless connectivity with our Press-fit Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector not only ensures durability but also adds a touch of sophistication to your electronic setup. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its 1-row design with 44 positions offers ample connectivity options. The .125-inch pitch and .25-inch row spacing allow for precise and secure insertion, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in our product to deliver seamless performance and streamline your PCB connectivity needs. Upgrade to our Press-fit Card Edge Connector today.