746-044-527-101

Heilind Number:EDA746-044-527-101
Manufacturer:EDAC
Manufacturer Number:746-044-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-527-101

Detailed Description

Introducing our 746-044-527-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With copper alloy contacts and a pitch of .125 inches, it guarantees efficient signal transmission in a single row configuration with 44 positions. Its straight mount orientation and convenient row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 3A amperage rating and robust construction to deliver consistent performance, meeting your connectivity requirements with precision. Elevate your PCB design with the 746-044-527-101 Card Edge Connector.