746-044-527-501

Heilind Number:EDA746-044-527-501
Manufacturer:EDAC
Manufacturer Number:746-044-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-527-501

Detailed Description

Enhance your PCB connectivity with our 746-044-527-501 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector guarantees reliable power transfer with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and 44 positions, it offers seamless integration onto your board. The copper alloy contacts, with a pitch of .125in and row spacing of .25in, provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component, part of our extensive range of PCB connectors.