746-044-527-506

Heilind Number:EDA746-044-527-506
Manufacturer:EDAC
Manufacturer Number:746-044-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-527-506

Detailed Description

Introducing the 746-044-527-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and performance in mind, this connector features a single row layout with 44 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability and excellent conductivity. The pitch of .125 inches and row spacing of .25 inches offer easy installation and secure connection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, even in harsh environments. Whether you're a tech enthusiast, engineer, or DIY enthusiast, the 746-044-527-506 is the perfect choice for your connectivity needs. Upgrade your setup with this cutting-edge card edge connector and experience seamless performance like never before.