746-044-527-601

Heilind Number:EDA746-044-527-601
Manufacturer:EDAC
Manufacturer Number:746-044-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-527-601

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it offers a high amperage of 3 A, ensuring reliable power transmission. The .125 inch pitch and .25 inch row spacing accommodate precise board-to-board connections, while the 44 positions provide ample space for multiple components. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless data transmission.