746-044-540-106

Heilind Number:EDA746-044-540-106
Manufacturer:EDAC
Manufacturer Number:746-044-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-540-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. Featuring a sleek and durable black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures both reliability and safety. With a single row layout and a total of 44 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity and long-lasting performance. Engineered for precision, it boasts a pitch of .125 inches and row spacing of .25 inches, facilitating easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Choose our Press-fit Card Edge Connector for efficient and dependable connectivity solutions.