746-044-540-201

Heilind Number:EDA746-044-540-201
Manufacturer:EDAC
Manufacturer Number:746-044-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-540-201

Detailed Description

Enhance your PCB connectivity with our sophisticated Press-fit Card Edge Connector in sleek black. Designed to deliver exceptional performance, this connector features a high amperage capacity of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting functionality. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 44 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.