746-044-540-501

Heilind Number:EDA746-044-540-501
Manufacturer:EDAC
Manufacturer Number:746-044-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-540-501

Detailed Description

Introducing our 746-044-540-501 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout housing 44 copper alloy contacts, it ensures reliable signal transmission with a maximum amperage of 3 A. The precise pitch of .125 inches and row spacing of .25 inches allow for easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB connectivity with this high-quality Card Edge Connector.