746-044-540-506

Heilind Number:EDA746-044-540-506
Manufacturer:EDAC
Manufacturer Number:746-044-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-540-506

Detailed Description

Enhance connectivity within your electronic devices with our 746-044-540-506 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 44 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient performance in Board to Board PCB connections. Elevate your connectivity solutions with this essential component from our lineup of high-quality connectors.