746-044-541-101

Heilind Number:EDA746-044-541-101
Manufacturer:EDAC
Manufacturer Number:746-044-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-541-101

Detailed Description

Introducing our 746-044-541-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for efficiency and reliability, this connector boasts a single row configuration with 44 positions, ensuring optimal performance in high-density applications. Crafted with precision, it features copper alloy contacts for superior conductivity, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of .125 inches and row spacing of .25 inches, installation is a breeze. The connector's straight mount orientation offers versatility, while its operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for use in a variety of electronic devices, this black card edge connector is a must-have for any professional or DIY project. Elevate your connectivity game with this top-of-the-line component.