746-044-545-101

Heilind Number:EDA746-044-545-101
Manufacturer:EDAC
Manufacturer Number:746-044-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-545-101

Detailed Description

Introducing our 746-044-545-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row design and 44 positions, it offers ample connectivity options for your project. The copper alloy contact material and .125 inch pitch guarantee efficient signal transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 3A amperage rating and .25 inch row spacing for secure and stable connections every time. Upgrade your PCB setup with the 746-044-545-101 Card Edge Connector and experience superior performance like never before.