746-044-545-106

Heilind Number:EDA746-044-545-106
Manufacturer:EDAC
Manufacturer Number:746-044-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-545-106

Detailed Description

Introducing the 746-044-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector features a pitch of .125 inches and a total of 44 positions, allowing for efficient data transfer in a compact form factor. Its black UL 94V-0 Thermoplastic Polyester housing not only ensures durability but also adds a touch of sophistication to your PCB assembly. Engineered for optimal conductivity, the contact material is made of high-quality Copper Alloy, capable of handling amperages up to 3A with ease. With a straight mount orientation and a row spacing of .25 inches, installation is a breeze, making it perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for projects that require reliability in even the harshest environments. Trust in the 746-044-545-106 to deliver seamless connectivity and performance, every time.