746-044-545-606

Heilind Number:EDA746-044-545-606
Manufacturer:EDAC
Manufacturer Number:746-044-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-545-606

Detailed Description

Enhance connectivity in your PCB assembly with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector boasts two rows with a total of 44 positions, offering ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .125-inch pitch make it easy to install, while the .25-inch row spacing provides efficient PCB layout. Upgrade your system with this high-performance connector, ensuring secure and efficient board-to-board connections.