746-044-553-101

Heilind Number:EDA746-044-553-101
Manufacturer:EDAC
Manufacturer Number:746-044-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-553-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Engineered for high performance, this connector features a sleek black design and is capable of handling up to 3A of current. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable and secure connections. With a single row configuration and 44 positions, it offers ample connectivity options. The .125 inch pitch and .25 inch row spacing provide precise alignment on your PCB. Designed for straight mounting orientation, it guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Stay ahead of the curve with this essential component for your PCB assembly.