746-044-553-206

Heilind Number:EDA746-044-553-206
Manufacturer:EDAC
Manufacturer Number:746-044-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-553-206

Detailed Description

Enhance your PCB connectivity with this sleek Press-fit Card Edge Connector in jet black. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 44 contact positions, it ensures secure and efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .25 inches offer precise alignment. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.