746-044-553-501

Heilind Number:EDA746-044-553-501
Manufacturer:EDAC
Manufacturer Number:746-044-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-553-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the 746-044-553-501. Designed for seamless integration into your PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a single row configuration and a total of 44 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is easily achieved. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform flawlessly even in demanding environments. Trust in the 746-044-553-501 for all your board-to-board PCB connection needs.