746-044-553-506

Heilind Number:EDA746-044-553-506
Manufacturer:EDAC
Manufacturer Number:746-044-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-553-506

Detailed Description

Maximize the reliability of your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration into your electronic systems, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row layout and 44 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, ensures efficient conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your PCB assemblies with this high-performance connector, a must-have component for seamless board-to-board connectivity.