746-044-553-601

Heilind Number:EDA746-044-553-601
Manufacturer:EDAC
Manufacturer Number:746-044-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in a range of environments. Featuring two rows of high-quality Copper Alloy contacts with a .125" pitch and .25" row spacing, it offers 44 positions for efficient signal transmission. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality. Perfect for various applications, this connector is a must-have for your board-to-board connectivity needs.