746-044-560-201

Heilind Number:EDA746-044-560-201
Manufacturer:EDAC
Manufacturer Number:746-044-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-560-201

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. This sleek and durable connector, featuring a stylish black housing made of UL 94V-0 Thermoplastic Polyester, is designed to withstand even the harshest operating environments. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. The 44-position, 2-row design, with a standard .125 inch pitch and .25 inch row spacing, offers versatile connectivity options for your PCB assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this high-quality Card Edge Connector for seamless and secure connections in your electronic devices.