746-044-560-206

Heilind Number:EDA746-044-560-206
Manufacturer:EDAC
Manufacturer Number:746-044-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-044-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-044-560-206

Detailed Description

Introducing our 746-044-560-206 Press-fit Card Edge Connector, the pinnacle of reliable connectivity for your PCB applications. This sleek and durable connector in striking black features a two-row design with 44 positions, ensuring seamless integration and enhanced functionality. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees superior performance and longevity even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are effortlessly achieved. Designed for straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial applications. Trust in the 746-044-560-206 to deliver unparalleled connectivity, efficiency, and durability. Elevate your PCB projects with the best in class Card Edge Connectors.