746-045-520-101

Heilind Number:EDA746-045-520-101
Manufacturer:EDAC
Manufacturer Number:746-045-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-520-101

Detailed Description

Enhance connectivity in your electronic devices with our 746-045-520-101 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector ensures reliable signal transmission with its 45 contact positions and copper alloy construction. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. With a 3A amperage rating, this connector is suitable for a wide range of applications. Its black color and sleek design add a touch of sophistication to your device assembly. Trust in its straight mount orientation and precise .125-inch pitch for easy installation. Upgrade your connectivity solutions with this essential component in the Board To Board PCB Connectors category.