746-045-520-501

Heilind Number:EDA746-045-520-501
Manufacturer:EDAC
Manufacturer Number:746-045-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-520-501

Detailed Description

Upgrade your PCB connectivity with our 746-045-520-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any application. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections. Boasting a single row configuration with 45 positions, this connector is perfect for compact designs. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial environments. Enhance your connectivity solutions with this top-of-the-line Card Edge Connector.