746-045-520-506

Heilind Number:EDA746-045-520-506
Manufacturer:EDAC
Manufacturer Number:746-045-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-520-506

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With a single row layout and 45 positions, it offers ample space for multiple connections. The contact material, made of Copper Alloy, ensures secure and reliable transmission of signals. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for use in a wide variety of environments. Its .125 inch pitch and .25 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and efficiency of our Card Edge Connector to meet the demands of your electronic assembly projects.