746-045-525-101

Heilind Number:EDA746-045-525-101
Manufacturer:EDAC
Manufacturer Number:746-045-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-525-101

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Press-fit Card Edge Connector ( 746-045-525-101). Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it offers reliable and efficient power transmission. Its 45 positions, single-row layout, and .25 inch row spacing provide ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in its straight mount orientation to simplify installation and maintenance. Upgrade your electronic systems with this essential component, available in our extensive range of PCB connectors under the Products category.