746-045-525-501

Heilind Number:EDA746-045-525-501
Manufacturer:EDAC
Manufacturer Number:746-045-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-525-501

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector ( 746-045-525-501). Designed for seamless integration, this sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row design with 45 positions and a pitch of .125 inches, it offers high-density connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various installations. Trust in this connector for secure and efficient board-to-board connections in your electronic designs. Explore more top-quality products in our Connectors category.