746-045-527-501

Heilind Number:EDA746-045-527-501
Manufacturer:EDAC
Manufacturer Number:746-045-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-527-501

Detailed Description

Introducing our 746-045-527-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row layout with 45 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures secure and efficient power transmission. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a professional in the electronics industry or a DIY enthusiast, trust in the quality and efficiency of our Card Edge Connector to elevate your projects to new heights. Available in a sleek black finish, it not only performs with excellence but also adds a touch of sophistication to any design. Upgrade your connectivity game with the 746-045-527-501 and experience seamless, high-performance connections like never before.