746-045-540-101

Heilind Number:EDA746-045-540-101
Manufacturer:EDAC
Manufacturer Number:746-045-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional strength and fire resistance. With a single row layout and a 0.125-inch pitch, it offers easy installation and efficient signal transmission. The 45 copper alloy contacts guarantee superior conductivity, rated for an amperage of 3A. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality construction to meet your connectivity needs with precision and longevity. Elevate your PCB design with this essential component, available now in our extensive product catalog.