746-045-540-501

Heilind Number:EDA746-045-540-501
Manufacturer:EDAC
Manufacturer Number:746-045-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-540-501

Detailed Description

Introducing our 746-045-540-501 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 45 positions and a single row configuration, it offers efficient signal transmission with a pitch of .125 inches and row spacing of .25 inches. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in its exceptional quality and performance for all your PCB connectivity needs.