746-045-540-506

Heilind Number:EDA746-045-540-506
Manufacturer:EDAC
Manufacturer Number:746-045-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-540-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 45 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient power transfer, with a pitch of .125 inches and row spacing of .25 inches providing optimal signal integrity. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the exceptional quality and performance of our Card Edge Connector for your connectivity needs.