746-045-541-101

Heilind Number:EDA746-045-541-101
Manufacturer:EDAC
Manufacturer Number:746-045-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-541-101

Detailed Description

Introducing our 746-045-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row configuration with 45 positions, offering ample connectivity options. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. The copper alloy contact material provides excellent conductivity, while the black color adds a touch of sophistication to any PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries including telecommunications, automotive, and industrial automation. Trust in the quality and reliability of our card edge connector to meet your connectivity needs with ease.