746-045-541-501

Heilind Number:EDA746-045-541-501
Manufacturer:EDAC
Manufacturer Number:746-045-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-541-501

Detailed Description

Introducing our 746-045-541-501 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. Featuring a single row layout with 45 positions, each contact is made of resilient Copper Alloy for reliable conductivity. The .125-inch pitch and .25-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in the quality and efficiency of our Card Edge Connector to elevate your connectivity needs.