746-045-545-101

Heilind Number:EDA746-045-545-101
Manufacturer:EDAC
Manufacturer Number:746-045-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-545-101

Detailed Description

Upgrade your PCB connectivity with our 746-045-545-101 Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and flame resistance for peace of mind. With one row of 45 copper alloy contacts spaced at a pitch of .125 in, you can achieve efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make this connector versatile for various applications. Trust in our quality product to enhance your connectivity solutions.