746-045-545-106

Heilind Number:EDA746-045-545-106
Manufacturer:EDAC
Manufacturer Number:746-045-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-545-106

Detailed Description

Introducing our 746-045-545-106 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for uncompromising reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and fire resistance. With a single row layout and 45 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its .125-inch pitch and .25-inch row spacing allow for precise and secure installation. Trust in our connector's straight mount orientation for a hassle-free setup process. Elevate your PCB connectivity with this essential component, a cornerstone of our comprehensive range of high-quality connectors.