746-045-545-501

Heilind Number:EDA746-045-545-501
Manufacturer:EDAC
Manufacturer Number:746-045-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-545-501

Detailed Description

Introducing our innovative Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 45 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide reliable power transmission, with an amperage rating of 3A. The precise .125-inch pitch and .25-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in a variety of industrial environments. Trust in our high-quality Card Edge Connector to elevate the performance of your electronic systems.