746-045-545-506

Heilind Number:EDA746-045-545-506
Manufacturer:EDAC
Manufacturer Number:746-045-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-045-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-045-545-506

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and secure connectivity. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Its single-row configuration with 45 positions and a pitch of .125 inches allows for seamless integration onto your circuit board. Designed for straight mount orientation, it offers easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and precision for seamless board-to-board connections. Upgrade to the best with our Press-fit Card Edge Connector.